The CAT9532WI is a SOIC packaged I/O expander from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 550uA. The device is RoHS compliant and lead free, with a halogen-free package. It features a low level output current of 25mA and a power dissipation of 1W.
Sign in to ask questions about the Onsemi CAT9532WI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9532WI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 550uA |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9532WI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
