The CAT9534YI-G is an industrial-grade, 16-bit parallel I/O port IC from Onsemi. It operates over a temperature range of -40°C to 85°C and features 8 I/O lines. The device is supplied with a nominal voltage of 3V and a minimum/maximum voltage of 2.3V/5.5V. The IC is packaged in a TSSOP-16 package type, measuring 4.4mm in width and 5mm in length.
Sign in to ask questions about the Onsemi CAT9534YI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9534YI-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT9534YI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.