Sign in to ask questions about the Onsemi CAT9554AYI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9554AYI-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 104uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9554AYI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.