The CAT9554HV4I-G is an 8-bit parallel I/O port IC from Onsemi, featuring a 16-pin LCC16 package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 2.3 to 5.5V and has 8 I/O lines. This IC is suitable for general-purpose applications and is part of the Onsemi's parallel IO port and general purpose ICs.
Sign in to ask questions about the Onsemi CAT9554HV4I-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9554HV4I-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT9554HV4I-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.