
The CAT9554YI-GT2 is an 8-channel I2C/SMBus I/O expander from Onsemi, operating between -40°C and 85°C. It features a supply voltage range of 2.3V to 5.5V and a maximum supply current of 175uA. The device is packaged in a halogen-free and RoHS-compliant TSSOP-16 package, suitable for use in lead-free applications.
Sign in to ask questions about the Onsemi CAT9554YI-GT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT9554YI-GT2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9554YI-GT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.