
The CAT9555HT6I-GT2 is a 16-bit I2C/SMBus I/O expander from Onsemi, operating within a temperature range of -40°C to 85°C. It supports I2C, Serial, and SMBus interfaces at a frequency of 400kHz. This device is RoHS compliant and available in a package quantity of 2000 units per reel. The operating supply voltage is 5.5V, with a maximum supply current of 160mA.
Onsemi CAT9555HT6I-GT2 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
No datasheet is available for this part.