
The CAV24C02YE-GT3 is a 2Kb EEPROM memory device with an I2C and serial interface. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP package and has a maximum operating temperature of 125°C. It is halogen free and lead free, and has a minimum operating temperature of -40°C. The memory is organized as 256x8 and has a maximum frequency of 100kHz.
Onsemi CAV24C02YE-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAV24C02YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
