
4Kb Serial EEPROM memory, organized as 512 x 8, features an I²C interface supporting up to 400kHz operation. This surface mount component, housed in an 8-pin SOIC package (5mm L x 4mm W x 1.5mm H) with gold contact plating, operates across a wide temperature range of -40°C to 125°C. It requires a supply voltage between 2.5V and 5.5V, with a nominal 5.5V, and offers a maximum access time of 3500ns. The device is RoHS compliant, halogen-free, and includes write protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAV24C04WE-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAV24C04WE-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
