
16Kb Serial EEPROM memory, organized as 2K x 8, featuring an I²C 2-wire interface. Operates with a supply voltage range of 2.5V to 5.5V and supports a maximum frequency of 400kHz. This surface mount component is housed in a halogen-free, lead-free SOIC 8-pin package with gold contact plating. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C and includes write protection.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
