EEPROM Serial 16-Kb I<sup>2</sup>C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
