The CAV24C256YE-GT3 is an 8-terminal, dual-terminal-position EEPROM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G8 and measures 3mm in width and 4.4mm in length. The device operates on a supply voltage of 3.3V to 5.5V and has a maximum supply current of 0.003A. It features 32,768 words of memory, with 32,000 words of code, and has a maximum clock frequency of 1 MHz. The device is compliant with AEC-Q100 and is packaged in a TSSOP-8 package.
Onsemi CAV24C256YE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAV24C256YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.