
32Kb Serial EEPROM memory IC with I²C interface. Features a 400kHz maximum frequency, 3500ns maximum access time, and 5ms maximum write cycle time. Operates from 2.5V to 5.5V supply voltage and is rated for automotive applications with a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC (150 mils) for surface mounting, with gold contact plating and lead-free, halogen-free construction.
Onsemi CAV24C32WE-GT3 technical specifications.
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAV24C32WE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
