
32Kb Serial EEPROM memory, organized as 4K x 8, featuring an I²C 2-wire interface. Operates with a supply voltage range of 2.5V to 5.5V, supporting a maximum frequency of 100kHz. Offers a 3500ns access time and a wide operating temperature range from -40°C to 125°C. Packaged in a surface-mount TSSOP8 with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAV24C32YE-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 32Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAV24C32YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
