
64Kb Serial EEPROM memory IC, featuring an I2C 2-wire interface and a maximum operating frequency of 400kHz. This surface mount component offers an 8K x 8 organization with a maximum access time of 3500ns. It operates within a supply voltage range of 2.5V to 5.5V and supports an automotive temperature range from -40°C to 125°C. The SOIC package measures 5mm in length, 4mm in width, and 1.5mm in height, with gold contact plating and write protection capabilities.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
