16Kb Serial EEPROM memory IC, organized as 2K x 8, featuring SPI interface with a maximum frequency of 10MHz and a fast access time of 35ns. This surface mount component is housed in a compact 8-pin SOIC package (150 mils wide) and operates across a wide temperature range of -40°C to 125°C. It supports supply voltages from 2.5V to 5.5V and includes write protection functionality. Packaged in a 3000-piece tape and reel, this memory solution is designed for automotive applications.
Onsemi CAV25160VE-GT3 technical specifications.
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAV25160VE-GT3 to view detailed technical specifications.
No datasheet is available for this part.
