The CAV25320YE-GT3 is an 8-bit EEPROM memory IC from Onsemi, featuring a supply voltage range of 2.5 to 5.5V and a maximum operating temperature of 125°C. It has a serial interface and a maximum clock frequency of 10MHz. The device is packaged in a TSSOP-8 package and has a memory capacity of 4096 words. It is designed for automotive applications and has a low standby current of 4nA.
Sign in to ask questions about the Onsemi CAV25320YE-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAV25320YE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAV25320YE-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.