The CAV4201TD-GT3 is a single-channel driver from Onsemi, packaged in a TSOT-23 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a maximum supply current of 1mA and an output current per channel of 350mA, this driver is suitable for various applications. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Output Current per Channel | 350mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Width | 2.8mm |
| RoHS | Compliant |