The CAV93C86YE-GT3 is an 8-bit EEPROM memory IC from Onsemi, featuring a supply voltage range of 2.5 to 5.5V and a maximum operating temperature of 125 degrees Celsius. It has 1024 words of memory and operates serially. The device is packaged in a TSSOP-8 package and meets the AEC-Q100 screening level. It has a maximum clock frequency of 2 MHz and is suitable for automotive applications.
Onsemi CAV93C86YE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAV93C86YE-GT3 to view detailed technical specifications.
No datasheet is available for this part.