3-Pin Microprocessor Power Supply Supervisors, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi CAX803STBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAX803 |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAX803STBI-T3 to view detailed technical specifications.
No datasheet is available for this part.