
CMOS NOR Gate IC featuring 4 independent 2-input NOR gates. This surface mount component operates with a supply voltage range of 3V to 15V and offers a propagation delay of 70ns. It supports output currents of 4.2mA (high) and -4.2mA (low), with a quiescent current of 1uA. Designed for operation between -55°C and 125°C, this RoHS compliant logic IC is packaged in SOIC.
Sign in to ask questions about the Onsemi CD4001BCSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4001BCSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4001BCSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
