Onsemi CD4007CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4007CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
