Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4007CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4007CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4007CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
