
CMOS logic IC featuring six independent Schmitt trigger inverter gates. This surface mount component operates with a supply voltage range of 3V to 15V and offers a propagation delay of 160ns. It supports a wide temperature range from -55°C to 125°C, with output currents of 4.2mA (low level) and 8.8mA (max). The 14-pin SOIC package is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi CD40106BCM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 400ns |
| Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
