
Schmitt Trigger Inverter IC, CMOS technology, featuring 6 independent buffer/inverter gates with Schmitt trigger input. Operates with a supply voltage range of 3V to 15V. Offers a low quiescent current of 4µA and a maximum operating temperature of 125°C. Packaged in a 14-pin SOIC surface mount configuration, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD40106BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD40106BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD40106BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
