
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates. This integrated circuit operates with a supply voltage range of 3V to 15V and offers a high output current of 8.8mA. Designed for through-hole mounting in a PDIP package, it boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 70ns, with a quiescent current of 1uA. This RoHS compliant component is suitable for various logic applications.
Sign in to ask questions about the Onsemi CD4011BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4011BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4011BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
