
Quad 2-input NAND gate IC, CMOS technology, operating from 3V to 15V supply. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Maximum operating temperature reaches 125°C, with a minimum of -55°C. Propagation delay is 70ns, and turn-on delay time is 250ns. Surface mountable in a SOIC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi CD4011BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4011BCSJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4011BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
