
Dual D-type flip-flop, CMOS logic IC featuring positive edge clock triggering. Operates with supply voltages from 3V to 15V, with a maximum output current of 8.8mA. This surface-mount SOIC package component offers a propagation delay of 120ns and a maximum operating frequency of 15.5MHz. Suitable for a wide temperature range of -40°C to 125°C, it is RoHS compliant.
Sign in to ask questions about the Onsemi CD4013BCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4013BCM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15.5MHz |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Output Current | 8.8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 350ns |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4013BCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
