
Dual D-type flip-flop IC, featuring two independent 1-bit flip-flops. Operates with positive edge clock triggering and a maximum frequency of 12.5MHz. CMOS technology ensures low power consumption with a supply voltage range of 3V to 15V. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component offers a propagation delay of 350ns and a turn-on delay time of 65ns. Suitable for applications requiring reliable digital signal manipulation across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4013BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12.5MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4013BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
