
Dual D-type flip-flop, CMOS technology, featuring positive edge clock triggering. Operates with a minimum supply voltage of 3V and a maximum of 15V, supporting a frequency up to 12.5MHz. This surface mount component offers a propagation delay of 350ns and a turn-on delay time of 65ns. It provides a high level output current of -4.2mA and a low level output current of 4.2mA. The device is lead-free and RoHS compliant, packaged in SOP format.
Sign in to ask questions about the Onsemi CD4013BCSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4013BCSJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12.5MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4013BCSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
