
Dual D-type flip-flop IC, featuring positive edge clock triggering. This CMOS logic component operates with a minimum supply voltage of 3V and a maximum of 15V, supporting a 12.5MHz frequency. It offers a propagation delay of 350ns and a turn-on delay time of 65ns. The device is available in a surface mount SOP package, is lead-free and RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi CD4013BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4013BCSJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12.5MHz |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4013BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
