
Quad SPST analogue switch IC featuring 4 independent circuits. Operates with single or dual supply voltages from 3V to 15V, offering a low on-resistance of 850 ohms. Designed for through-hole mounting in a 14-pin PDIP package, this RoHS compliant component boasts a wide operating temperature range of -55°C to 125°C. Maximum power dissipation is 700mW with minimal quiescent current.
Onsemi CD4016BCN technical specifications.
| Package/Case | PDIP |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Quiescent Current | 10nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4016BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
