
6-bit D-type flip-flop latch IC, CMOS technology, operating from 3V to 15V supply. Features positive edge clock triggering, 12MHz frequency, and 90ns propagation delay. Single-ended inputs and outputs, with ±4.2mA output current capability. Through-hole mounting in a PDIP package, with a wide operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi CD40174BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD40174BCN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12MHz |
| High Level Output Current | -4.2mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD40174BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
