
Quad D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit operates with a maximum supply voltage of 15V and a minimum of 3V, supporting a frequency up to 12MHz. It offers 4 bits of data storage, with single-ended inputs and outputs, and a propagation delay of 90ns. Designed for through-hole mounting in a PDIP package, it functions across a wide temperature range from -55°C to 125°C.
Onsemi CD40175BCN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12MHz |
| High Level Output Current | 8.8mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD40175BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
