
The CD40192BCN is a 4-bit counter IC from Onsemi, packaged in a DIP package and designed for operation between -55°C and 125°C. It features asynchronous reset and a synchronous clock edge trigger type. This counter IC is not RoHS compliant and contains lead. It is part of the 4000B series and is available in a rail/Tube packaging option.
Onsemi CD40192BCN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.
