
The CD40193BCN is a 4-bit synchronous counter from Onsemi, featuring a CMOS technology and a maximum operating temperature of 125°C. It is designed for use in through-hole mounting and has a maximum supply voltage of 15V. This counter is RoHS compliant and part of the 4000B series. It has a propagation delay of 480ns and is suitable for use in a variety of logic applications.
Sign in to ask questions about the Onsemi CD40193BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD40193BCN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD40193BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
