
The CD4019BCN is a 4-channel OR gate integrated circuit with a PDIP package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device has a propagation delay of 300ns and a quiescent current of 4uA. It is not RoHS compliant and contains lead.
Onsemi CD4019BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 10mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4019BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
