
The CD4021BCN is an 8-bit shift register with an OR gate function, featuring a CMOS technology and a PDIP package. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device is available in a 25-piece rail/Tube packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4021BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4021BCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4021BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
