
Triple 3-input CMOS NAND gate IC, designed for through-hole mounting in a PDIP package. Features a minimum supply voltage of 5V and a maximum of 15V, with a quiescent current of 1uA. Operates across a wide temperature range from -55°C to 125°C, offering a propagation delay of 70ns. Supports high level output current of -4.2mA and low level output current of 4.2mA. This RoHS compliant component is packaged in rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4023BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4023BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4023BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
