
12-bit binary counter IC, CMOS technology, operating from 3V to 15V with a typical 12V supply. Features negative edge clock triggering, asynchronous reset, and an upward counting direction. This surface mount device in a SOIC package offers 12 output lines and a propagation delay of 150ns. Designed for a wide operating temperature range of -55°C to 125°C.
Onsemi CD4040BCMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4040BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
