Onsemi CD4046BCN technical specifications.
| Package/Case | DIP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4046BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
