
CMOS multivibrator IC, surface mountable in a 14-pin SOIC package. Features a single independent circuit with a propagation delay of 80ns and a turn-on delay time of 1.2µs. Operates with a supply voltage range of 3V to 15V, offering a low quiescent current of 20µA. Supports output currents of up to 8.8mA, with -4.2mA high-level and 4.2mA low-level output current. Designed for operation between -55°C and 125°C, this RoHS compliant component boasts a maximum power dissipation of 700mW.
Sign in to ask questions about the Onsemi CD4047BCMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4047BCMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 8.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1.2us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4047BCMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
