
CMOS multivibrator IC featuring a single independent circuit with an 80ns propagation delay. This through-hole DIP package component operates from a 3V to 15V supply voltage, with a maximum of 18V. It offers a low-level output current of 4.2mA and a high-level output current of -4.2mA, with a total output current of 8.8mA. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant device is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4047BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4047BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 1.2us |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4047BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
