
CMOS buffer/inverter IC featuring six independent buffer/inverter circuits. Operates with a supply voltage range of 3V to 15V. Offers a high-level output current of -8mA and a low-level output current of 35mA. Maximum power dissipation is 700mW, with a propagation delay of 35ns. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component is suitable for a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CD4049UBCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4049UBCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4049UBCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
