
Six-channel non-inverting buffer IC, CMOS technology, operating from 3V to 15V supply. Features 35mA low-level output current and -8mA high-level output current. Through-hole mounting in a 16-pin DIP package, with a maximum power dissipation of 700mW. Offers a propagation delay of 35ns and a quiescent current of 4uA, suitable for applications up to 125°C.
Onsemi CD4050BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4050BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
