
Eight-channel analog multiplexer/demultiplexer IC with 40MHz bandwidth. Features a 15V maximum supply voltage and operates across a -55°C to 125°C temperature range. This through-hole DIP package component offers 240 Ohm on-state resistance and 55ns propagation delay. Supports single or dual supply configurations.
Onsemi CD4051BCN technical specifications.
| Bandwidth | 40MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
