
Analog multiplexer/demultiplexer IC featuring 8 analog inputs and 1 analog output. Operates with dual supply voltages from 2.5V to 7.5V and a single supply voltage from 5V to 15V. Offers a 40MHz -3dB bandwidth and a propagation delay of 55ns. This surface mount component is housed in a 16-pin SOP package, operates across a temperature range of -55°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the Onsemi CD4051BCSJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CD4051BCSJX technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 55ns |
| Resistance | 240R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4051BCSJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
