
CMOS 4000B series analog multiplexer/demultiplexer IC featuring 2x SP4T switches. Offers 40MHz bandwidth and 240 Ohm on-state resistance. Operates with single or dual supply voltages from 2.5V to 15V. Through-hole mounting in a PDIP package, with a maximum power dissipation of 700mW. Suitable for a wide operating temperature range of -55°C to 125°C.
Onsemi CD4052BCN technical specifications.
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 240R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| Resistance | 1.05kR |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Termination | Through Hole |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4052BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
