
Triple 2-channel analog multiplexer/demultiplexer IC, featuring SPDT switch configuration. Operates with single or dual supply voltages from 2.5V to 15V, with a maximum dual supply of 7.5V. Offers a 40MHz bandwidth and 240 Ohm on-state resistance. Packaged in a lead-free SOIC surface mount case, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi CD4053BCM technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 240R |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
