
Triple 2-channel analog multiplexer/demultiplexer IC featuring SPDT switch configuration. CMOS technology supports a wide operating voltage range from 2.5V to 15V, with a maximum supply voltage of 15V. Offers a 40MHz -3dB bandwidth and 55ns propagation delay. Designed for through-hole mounting in a PDIP package, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Onsemi CD4053BCN technical specifications.
| -3db Bandwidth | 40MHz |
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Propagation Delay | 55ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4053BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
