
CMOS binary counter IC with 14 bits, operating from a 3V to 15V supply range, featuring a 12V nominal operating voltage. This integrated circuit counts up on a negative clock edge trigger and includes asynchronous reset functionality. It offers 10 output lines and is housed in a SOIC surface mount package, suitable for operation between -55°C and 125°C.
Onsemi CD4060BCM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 1300ns |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4060BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
